Part Details for 0395178002 by Molex
Overview of 0395178002 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0395178002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25851-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3301 In Stock |
|
$0.2552 / $0.9600 | Buy Now |
DISTI #
0395178002
|
Avnet Americas | Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395178002) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4139 / $0.4553 | Buy Now |
DISTI #
MOL39517-8002
|
Heilind Electronics | 3.81MM EURO PLUG VERT ME FWE RN 2CKT | Americas - 0 in Stock |
|
$0.3235 / $0.3485 | Buy Now |
DISTI #
0395178002
|
Avnet Americas | Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395178002) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4139 / $0.4553 | Buy Now |
Part Details for 0395178002
0395178002 CAD Models
0395178002 Part Data Attributes:
|
0395178002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395178002
Molex
TERM BLOCK PLUG 2POS 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |