Part Details for 0395166017 by Molex
Overview of 0395166017 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395166017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395166017-ND
|
DigiKey | TERM BLOCK HDR 17POS 3.81MM Min Qty: 1404 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7464 | Buy Now |
DISTI #
0395166017
|
Avnet Americas | Conn Wire to Board HDR 17 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 0395166017) RoHS: Compliant Min Qty: 1404 Package Multiple: 702 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4012 / $2.6126 | Buy Now |
DISTI #
MOL39516-6017
|
Heilind Electronics | 3.81MM EURO HEADER RA ME GRN 7CKT | Americas - 0 in Stock |
|
$3.1887 / $3.2363 | Buy Now |
DISTI #
000000000002974561
|
Sager | Pluggable Terminal Blocks 3.81MM EURO HEADER RA ME GRN 17CKT Min Qty: 1404 | 0 |
|
$2.9400 / $3.0400 | Buy Now |