Part Details for 0395161007 by Molex
Overview of 0395161007 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395161007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395161007-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 3.81MM Min Qty: 1872 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2026 | Buy Now |
DISTI #
0395161007
|
Avnet Americas | Conn Wire to Board HDR 7 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 0395161007) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9702 | Buy Now |
DISTI #
MOL39516-1007
|
Heilind Electronics | 3.81MM EURO HEADER RA ME BLK CKT | Americas - 0 in Stock |
|
$1.2353 / $1.3165 | Buy Now |
Part Details for 0395161007
0395161007 CAD Models
0395161007 Part Data Attributes
|
0395161007
Molex
Buy Now
Datasheet
|
Compare Parts:
0395161007
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |