There are no models available for this part yet.
Overview of 0395161005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395161005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395161005-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 3.81MM Min Qty: 4680 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8184 | Buy Now | |
DISTI #
0395161005
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 0395161005) RoHS: Compliant Min Qty: 4680 Package Multiple: 2340 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6856 | Buy Now | |
DISTI #
MOL39516-1005
|
Heilind Electronics | 3.81MM EURO HEADER RA ME BLK CKT | Americas - 0 in Stock |
|
$0.8729 / $0.9303 | Buy Now |