Part Details for 0395145504 by Molex
Overview of 0395145504 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395145504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395145504-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 2520 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0504 | Buy Now |
DISTI #
0395145504
|
Avnet Americas | Conn Eurostyle Block F 4 POS 3.81mm Screw RA Cable Mount 8A - Bulk (Alt: 0395145504) RoHS: Compliant Min Qty: 2520 Package Multiple: 1260 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395145504
0395145504 CAD Models
0395145504 Part Data Attributes
|
0395145504
Molex
Buy Now
|
Compare Parts:
0395145504
Molex
|
Samacsys Manufacturer | Molex |