Part Details for 0395138011 by Molex
Overview of 0395138011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395138011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25805-ND
|
DigiKey | TERM BLOCK PLUG 11POS 3.81MM Min Qty: 1296 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7687 | Buy Now |
DISTI #
0395138011
|
Avnet Americas | Conn Eurostyle Block F 11 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395138011) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6896 / $1.7248 | Buy Now |
DISTI #
MOL39513-8011
|
Heilind Electronics | 3.81MM EURO PLUG VERT FWE GRN 11CKT | Americas - 0 in Stock |
|
$2.0234 / $2.0536 | Buy Now |
DISTI #
000000000002974377
|
Sager | Pluggable Terminal Blocks 3.81MM EURO PLUG VERT FWE GRN 11CKT Min Qty: 1296 | 0 |
|
$1.8700 / $1.9200 | Buy Now |
Part Details for 0395138011
0395138011 CAD Models
0395138011 Part Data Attributes
|
0395138011
Molex
Buy Now
Datasheet
|
Compare Parts:
0395138011
Molex
TERM BLOCK PLUG 11POS 3.81MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |