Part Details for 0395138002 by Molex
Overview of 0395138002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395138002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25796-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
489 In Stock |
|
$0.3193 / $1.2000 | Buy Now |
DISTI #
0395138002
|
Avnet Americas | Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395138002) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3763 / $0.4139 | Buy Now |
DISTI #
MOL39513-8002
|
Heilind Electronics | 3.81MM EURO PLUG VERT FWE GRN 2CKT | Americas - 0 in Stock |
|
$0.3343 / $0.3511 | Buy Now |