Part Details for 0395133015 by Molex
Overview of 0395133015 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395133015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395133015-ND
|
DigiKey | TERM BLOCK PLUG 15POS 3.81MM Min Qty: 864 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9267 | Buy Now |
DISTI #
0395133015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395133015) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7955 / $3.5601 | Buy Now |
DISTI #
MOL39513-3015
|
Heilind Electronics | 3.81MM EURO PLUG VERT FWE BLK 15CKT | Americas - 0 in Stock |
|
$2.8084 / $3.0893 | Buy Now |
Part Details for 0395133015
0395133015 CAD Models
0395133015 Part Data Attributes
|
0395133015
Molex
Buy Now
Datasheet
|
Compare Parts:
0395133015
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |