Part Details for 0395133005 by Molex
Overview of 0395133005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395133005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395133005-ND
|
DigiKey | TERM BLOCK PLUG 5POS 3.81MM Min Qty: 2592 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8184 | Buy Now |
DISTI #
0395133005
|
Avnet Americas | Conn Eurostyle Block F 5 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395133005) RoHS: Compliant Min Qty: 2592 Package Multiple: 1296 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8429 / $1.0347 | Buy Now |
DISTI #
MOL39513-3005
|
Heilind Electronics | 3.81MM EURO PLUG VERT FWE 5CKT | Americas - 0 in Stock |
|
$0.8729 / $0.9303 | Buy Now |
DISTI #
000000000002119052
|
Sager | Pluggable Terminal Blocks 3.81MM EURO PLUG VERT FWE BLK 5CKT Min Qty: 2592 | 0 |
|
$0.8042 / $0.8727 | Buy Now |
Part Details for 0395133005
0395133005 CAD Models
0395133005 Part Data Attributes
|
0395133005
Molex
Buy Now
Datasheet
|
Compare Parts:
0395133005
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |