Part Details for 0395132002 by Molex
Overview of 0395132002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395132002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395132002-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.81MM Min Qty: 4800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3159 | Buy Now |
DISTI #
0395132002
|
Avnet Americas | Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395132002) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3763 / $0.4139 | Buy Now |
DISTI #
MOL39513-2002
|
Heilind Electronics | 3.81MM EURO PLUG VERT RWE BLK 2CKT | Americas - 0 in Stock |
|
$0.3343 / $0.3511 | Buy Now |
Part Details for 0395132002
0395132002 CAD Models
0395132002 Part Data Attributes
|
0395132002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395132002
Molex
Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 0395132002
This table gives cross-reference parts and alternative options found for 0395132002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395132002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020011-D024B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395132002 vs 20020011-D024B01LF |
20020011-C023B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395132002 vs 20020011-C023B01LF |
20020036-D023B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395132002 vs 20020036-D023B01LF |
20020011-C021A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395132002 vs 20020011-C021A01LF |
20020011-C023A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395132002 vs 20020011-C023A01LF |
20020011-D022B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395132002 vs 20020011-D022B01LF |
20020011-C024B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395132002 vs 20020011-C024B01LF |
20020011-D021B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395132002 vs 20020011-D021B01LF |
20020011-D021A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395132002 vs 20020011-D021A01LF |
20020011-D021A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395132002 vs 20020011-D021A01LF |