Part Details for 0395126012 by Molex
Overview of 0395126012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395126012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25784-ND
|
DigiKey | TERM BLOCK HDR 12POS 3.81MM Min Qty: 2808 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6551 | Buy Now |
DISTI #
0395126012
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 0395126012) RoHS: Compliant Min Qty: 2808 Package Multiple: 1404 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0698 / $2.2767 | Buy Now |
DISTI #
MOL39512-6012
|
Heilind Electronics | 3.81MM EURO HEADER RA GRN 12C T | Americas - 0 in Stock |
|
$1.9024 / $1.9308 | Buy Now |
Part Details for 0395126012
0395126012 CAD Models
0395126012 Part Data Attributes
|
0395126012
Molex
Buy Now
Datasheet
|
Compare Parts:
0395126012
Molex
TERM BLOCK HDR 12POS 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |