There are no models available for this part yet.
Overview of 0395121017 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395121017 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395121017-ND
|
DigiKey | TERM BLOCK HDR 17POS 3.81MM Min Qty: 1872 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3933 | Buy Now | |
DISTI #
0395121017
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 0395121017) RoHS: Compliant Min Qty: 1872 Package Multiple: 936 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7429 / $3.1717 | Buy Now | |
DISTI #
MOL39512-1017
|
Heilind Electronics | 3.81MM EURO HEADER RA BLK 17C T | Americas - 0 in Stock |
|
$2.6806 / $2.7206 | Buy Now |