Part Details for 0395121016 by Molex
Overview of 0395121016 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395121016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395121016-ND
|
DigiKey | TERM BLOCK HDR 16POS 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1271 In Stock |
|
$1.8250 / $3.0600 | Buy Now |
DISTI #
0395121016
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 0395121016) RoHS: Compliant Min Qty: 2304 Package Multiple: 1152 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9238 / $2.1490 | Buy Now |
DISTI #
MOL39512-1016
|
Heilind Electronics | 3.81MM EURO HEADER RA BLK 16C T | Americas - 0 in Stock |
|
$2.5250 / $2.5627 | Buy Now |
DISTI #
000000000002119024
|
Sager | Pluggable Terminal Blocks 3.81MM EURO HEADER RA BLK 16CKT Min Qty: 2304 | 0 |
|
$2.3300 / $2.4000 | Buy Now |