Part Details for 0395121002 by Molex
Overview of 0395121002 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395121002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23198-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1527 In Stock |
|
$0.2687 / $1.1100 | Buy Now |
DISTI #
0395121002
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 0395121002) RoHS: Compliant Min Qty: 12600 Package Multiple: 4200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2579 / $0.2633 | Buy Now |
DISTI #
E02:0323_13013485
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 18 Weeks Date Code: 2415 | Europe - 4200 |
|
$0.3378 | Buy Now |
DISTI #
MOL39512-1002
|
Heilind Electronics | 3.81MM EURO HEADER RA BLK 2CKT | Americas - 0 in Stock |
|
$0.2965 / $0.3009 | Buy Now |
DISTI #
80565810
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Date Code: 2415 | Americas - 4200 |
|
$0.3371 | Buy Now |
DISTI #
39512-1002
|
TTI | Pluggable Terminal Blocks 3.81MM EURO HEADER R O HEADER RA BLK 2CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 4887 In Stock |
|
$0.2670 / $0.5780 | Buy Now |
DISTI #
000000000002119010
|
Sager | Pluggable Terminal Blocks 3.81MM EURO HDR 02P Min Qty: 12600 | 0 |
|
$0.2731 / $0.2822 | Buy Now |
Part Details for 0395121002
0395121002 CAD Models
0395121002 Part Data Attributes
|
0395121002
Molex
Buy Now
|
Compare Parts:
0395121002
Molex
|
Samacsys Manufacturer | Molex |