Part Details for 0395111008 by Molex
Overview of 0395111008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395111008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395111008-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 3.81MM Min Qty: 4608 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1426 | Buy Now |
DISTI #
0395111008
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 0395111008) RoHS: Compliant Min Qty: 4608 Package Multiple: 2304 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9572 | Buy Now |
DISTI #
MOL39511-1008
|
Heilind Electronics | 3.81MM EURO HEADER VERT BLK 8 KT | Americas - 0 in Stock |
|
$1.2188 / $1.2989 | Buy Now |
Part Details for 0395111008
0395111008 CAD Models
0395111008 Part Data Attributes
|
0395111008
Molex
Buy Now
Datasheet
|
Compare Parts:
0395111008
Molex
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED, SHROUDED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |