Part Details for 0395105702 by Molex
Overview of 0395105702 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 0395105702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395105702-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 6000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4537 | Buy Now |
DISTI #
000000000002973967
|
Sager | Pluggable Terminal Blocks 3.81MM EURO PLUG RA GRN AU 11A 2CKT | 0 |
|
Buy Now |
Part Details for 0395105702
0395105702 CAD Models
0395105702 Part Data Attributes
|
0395105702
Molex
Buy Now
Datasheet
|
Compare Parts:
0395105702
Molex
TERM BLOCK PLUG 2POS STR 3.81MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |