Part Details for 0395077017 by Molex
Overview of 0395077017 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395077017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395077017-ND
|
DigiKey | TERM BLOCK PLUG 17POS 3.5MM Min Qty: 648 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6973 | Buy Now |
DISTI #
0395077017
|
Avnet Americas | Conn Eurostyle Block F 17 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395077017) RoHS: Compliant Min Qty: 648 Package Multiple: 324 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5293 / $4.4945 | Buy Now |
DISTI #
MOL39507-7017
|
Heilind Electronics | 3.50MM EURO PLUG VERT ME RWE RN 17CKT | Americas - 0 in Stock |
|
$3.5479 / $3.9027 | Buy Now |
DISTI #
000000000003901740
|
Sager | Pluggable Terminal Blocks 3.50MM EURO PLUG VERT ME RWE GRN 17CKT Min Qty: 648 | 0 |
|
$3.2200 / $3.6600 | Buy Now |