Part Details for 0395077015 by Molex
Overview of 0395077015 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395077015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395077015-ND
|
DigiKey | TERM BLOCK PLUG 15POS 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
324 In Stock |
|
$2.8934 / $5.2700 | Buy Now |
DISTI #
0395077015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395077015) RoHS: Compliant Min Qty: 972 Package Multiple: 324 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0847 / $3.9283 | Buy Now |
DISTI #
MOL39507-7015
|
Heilind Electronics | 3.50MM EURO PLUG VERT ME RWE RN 15CKT | Americas - 0 in Stock |
|
$3.0990 / $3.4089 | Buy Now |