Part Details for 0395073011 by Molex
Overview of 0395073011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395073011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395073011-ND
|
DigiKey | TERM BLOCK PLUG 11POS 3.5MM Min Qty: 1008 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0536 | Buy Now |
DISTI #
0395073011
|
Avnet Americas | Conn Eurostyle Block PL 11 POS 3.5mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395073011) RoHS: Compliant Min Qty: 1008 Package Multiple: 504 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3005 / $2.6601 | Buy Now |
DISTI #
MOL39507-3011
|
Heilind Electronics | 3.50MM EURO PLUG VERT ME FWE LK 11CKT | Americas - 0 in Stock |
|
$2.2482 / $2.2818 | Buy Now |
Part Details for 0395073011
0395073011 CAD Models
0395073011 Part Data Attributes
|
0395073011
Molex
Buy Now
Datasheet
|
Compare Parts:
0395073011
Molex
TERM BLOCK PLUG 11POS 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |