Part Details for 0395072516 by Molex
Overview of 0395072516 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395072516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395072516-ND
|
DigiKey | TERM BLOCK PLUG 16POS 3.5MM Min Qty: 648 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5982 | Buy Now |
DISTI #
000000000003901716
|
Sager | Pluggable Terminal Blocks 3.50MM EURO PLUG VERT ME RWE BLK AU 16CK | 0 |
|
Buy Now |