Part Details for 0395072019 by Molex
Overview of 0395072019 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395072019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395072019-ND
|
DigiKey | TERM BLOCK PLUG 19POS 3.5MM Min Qty: 648 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2332 | Buy Now |
DISTI #
0395072019
|
Avnet Americas | Conn Eurostyle Block F 19 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395072019) RoHS: Compliant Min Qty: 648 Package Multiple: 324 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9312 / $5.0062 | Buy Now |
DISTI #
MOL39507-2019
|
Heilind Electronics | 3.50MM EURO PLUG VERT ME RWE LK 19CKT | Americas - 0 in Stock |
|
$4.0024 / $4.4684 | Buy Now |
DISTI #
000000000003901704
|
Sager | Pluggable Terminal Blocks 3.50MM EURO PLUG VERT ME RWE BLK 19CKT Min Qty: 648 | 0 |
|
$3.6900 / $4.1900 | Buy Now |
Part Details for 0395072019
0395072019 CAD Models
0395072019 Part Data Attributes
|
0395072019
Molex
Buy Now
Datasheet
|
Compare Parts:
0395072019
Molex
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |