There are no models available for this part yet.
Overview of 0395066010 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395066010 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM25749-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1059 In Stock |
|
$1.1500 / $2.1200 | Buy Now | |
DISTI #
0395066010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 0395066010) RoHS: Compliant Min Qty: 1404 Package Multiple: 1404 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8935 / $2.1894 | Buy Now | |
DISTI #
MOL39506-6010
|
Heilind Electronics | 3.5MM EURO HEADER RA GRN ME 1 CKT | Americas - 0 in Stock |
|
$1.8504 / $1.8781 | Buy Now |