Part Details for 0395056011 by Molex
Overview of 0395056011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395056011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25739-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 3.5MM Min Qty: 1404 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8840 | Buy Now |
DISTI #
0395056011
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395056011) RoHS: Compliant Min Qty: 1404 Package Multiple: 1404 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8967 / $2.3281 | Buy Now |
DISTI #
MOL39505-6011
|
Heilind Electronics | 3.5MM EURO HEADER VERT GRN ME 11CKT | Americas - 0 in Stock |
|
$2.0625 / $2.0933 | Buy Now |
DISTI #
000000000003901650
|
Sager | Pluggable Terminal Blocks 3.5MM EURO HEADER VERT GRN ME 11CKT Min Qty: 1404 | 0 |
|
$1.9000 / $1.9600 | Buy Now |