Part Details for 0395051515 by Molex
Overview of 0395051515 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395051515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395051515-ND
|
DigiKey | TERM BLOCK HDR 15POS VERT 3.5MM Min Qty: 936 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1815 | Buy Now |
DISTI #
0395051515
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395051515) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395051515
0395051515 CAD Models
0395051515 Part Data Attributes:
|
0395051515
Molex
Buy Now
Datasheet
|
Compare Parts:
0395051515
Molex
TERM BLOCK HDR 15POS VERT 3.5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |