Part Details for 0395051002 by Molex
Overview of 0395051002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395051002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13957-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7946 In Stock |
|
$0.3009 / $1.1300 | Buy Now |
DISTI #
0395051002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395051002) RoHS: Compliant Min Qty: 8064 Package Multiple: 4032 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3987 | Buy Now |
DISTI #
MOL39505-1002
|
Heilind Electronics | 3.5MM EURO HEADER VERT BL 2CKT | Americas - 0 in Stock |
|
$0.3294 / $0.3344 | Buy Now |
Part Details for 0395051002
0395051002 CAD Models
0395051002 Part Data Attributes
|
0395051002
Molex
Buy Now
|
Compare Parts:
0395051002
Molex
|
Samacsys Manufacturer | Molex |