Part Details for 0395040002 by Molex
Overview of 0395040002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395040002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13954-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3159 In Stock |
|
$0.3317 / $0.9900 | Buy Now |
DISTI #
0395040002
|
Avnet Americas | Conn Eurostyle Block F 2 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395040002) RoHS: Compliant Min Qty: 5220 Package Multiple: 1740 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4585 | Buy Now |
DISTI #
MOL39504-0002
|
Heilind Electronics | 3.5MM EURO PLUG RA BLK ME 2CKT | Americas - 0 in Stock |
|
$0.3788 / $0.3845 | Buy Now |
Part Details for 0395040002
0395040002 CAD Models
0395040002 Part Data Attributes
|
0395040002
Molex
Buy Now
|
Compare Parts:
0395040002
Molex
|
Samacsys Manufacturer | Molex |