Part Details for 0395038014 by Molex
Overview of 0395038014 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395038014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395038014-ND
|
DigiKey | TERM BLOCK PLUG 14POS 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
503 In Stock |
|
$1.7660 / $3.7300 | Buy Now |
DISTI #
0395038014
|
Avnet Americas | Conn Eurostyle Block F 14 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395038014) RoHS: Compliant Min Qty: 1008 Package Multiple: 504 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8240 / $2.0780 | Buy Now |
DISTI #
MOL39503-8014
|
Heilind Electronics | 3.50MM EURO PLUG VERT FWE GRN 14CKT | Americas - 0 in Stock |
|
$2.5596 / $2.5978 | Buy Now |
DISTI #
000000000003901621
|
Sager | Pluggable Terminal Blocks 3.50MM EURO PLUG VERT FWE GRN 14CKT Min Qty: 1008 | 0 |
|
$2.3600 / $2.4400 | Buy Now |