Part Details for 0395037006 by Molex
Overview of 0395037006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395037006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25518-ND
|
DigiKey | TERM BLOCK PLUG 6POS 3.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4388 In Stock |
|
$0.8960 / $1.6500 | Buy Now |
DISTI #
0395037006
|
Avnet Americas | Conn Eurostyle Block F 6 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395037006) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1325 / $1.3095 | Buy Now |
DISTI #
MOL39503-7006
|
Heilind Electronics | 3.50MM EURO PLUG VERT RWE GRN 6CKT | Americas - 0 in Stock |
|
$0.9552 / $1.0152 | Buy Now |
Part Details for 0395037006
0395037006 CAD Models
0395037006 Part Data Attributes:
|
0395037006
Molex
Buy Now
Datasheet
|
Compare Parts:
0395037006
Molex
TERM BLOCK PLUG 6POS 3.5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | EUROSTYLE, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |