Part Details for 0395033005 by Molex
Overview of 0395033005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395033005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395033005-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2561 In Stock |
|
$0.7943 / $2.1700 | Buy Now |
DISTI #
0395033005
|
Avnet Americas | Conn Eurostyle Block F 5 POS 3.5mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395033005) RoHS: Compliant Min Qty: 2688 Package Multiple: 1344 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7064 / $0.8134 | Buy Now |
DISTI #
MOL39503-3005
|
Heilind Electronics | 3.50MM EURO PLUG VERT FWE 5CKT | Americas - 0 in Stock |
|
$0.8860 / $0.9303 | Buy Now |
DISTI #
000000000002141127
|
Sager | Pluggable Terminal Blocks 3.50MM EURO PLUG VERT FWE BLK 5CKT Min Qty: 1 | 0 |
|
$0.8727 / $1.1900 | Buy Now |
Part Details for 0395033005
0395033005 CAD Models
0395033005 Part Data Attributes
|
0395033005
Molex
Buy Now
Datasheet
|
Compare Parts:
0395033005
Molex
Barrier Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |