Part Details for 0395021502 by Molex
Overview of 0395021502 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0395021502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395021502-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.5MM Min Qty: 8400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3219 | Buy Now |
DISTI #
0395021502
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 0395021502) RoHS: Compliant Min Qty: 8400 Package Multiple: 4200 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395021502
0395021502 CAD Models
0395021502 Part Data Attributes
|
0395021502
Molex
Buy Now
Datasheet
|
Compare Parts:
0395021502
Molex
TERM BLOCK HDR 2POS 90DEG 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |