-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7770-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.5MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
8721 In Stock |
|
$0.2749 / $0.6500 | Buy Now |
DISTI #
0395021002
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 0395021002) RoHS: Compliant Min Qty: 4200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1890 |
|
$0.3387 / $0.3726 | Buy Now |
DISTI #
V36:1790_07460221
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2309 | Americas - 2187 |
|
$0.2411 / $0.3932 | Buy Now |
DISTI #
MOL39502-1002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39502-1002 | Americas - 0 in Stock |
|
$0.2965 / $0.3009 | Buy Now |
DISTI #
67507348
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2309 | Americas - 2187 |
|
$0.3932 | Buy Now |
DISTI #
39502-1002
|
TTI | Pluggable Terminal Blocks 3.5MM HOR PCB HDR 2 CIRCUITS RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.2720 / $0.3630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0395021002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395021002
Molex
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |