Part Details for 0395000003 by Molex
Overview of 0395000003 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395000003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7733-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
27531 In Stock |
|
$0.4775 / $1.5700 | Buy Now |
DISTI #
0395000003
|
Avnet Americas | Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395000003) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2370 / $0.4413 | Buy Now |
DISTI #
E02:0323_07019960
|
Arrow Electronics | Conn PC Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ Min Qty: 2100 Package Multiple: 2100 Lead time: 13 Weeks Date Code: 2416 | Europe - 2100 |
|
$1.0419 | Buy Now |
DISTI #
V99:2348_07465343
|
Arrow Electronics | Conn PC Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2131 | Americas - 652 |
|
$0.2729 / $0.4384 | Buy Now |
DISTI #
V36:1790_07465343
|
Arrow Electronics | Conn PC Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2306 | Americas - 479 |
|
$0.4444 / $0.8062 | Buy Now |
DISTI #
MOL39500-0003
|
Heilind Electronics | 3.5MM EURO PLUG RA BLK 3CKT | Americas - 2205 in Stock |
|
$0.5516 / $0.6974 | Buy Now |
DISTI #
81020956
|
Verical | Conn PC Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ Min Qty: 2100 Package Multiple: 2100 Date Code: 2416 | Americas - 2100 |
|
$1.0628 | Buy Now |
DISTI #
82736364
|
Verical | Conn PC Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ Min Qty: 14 Package Multiple: 1 Date Code: 2131 | Americas - 652 |
|
$0.2729 / $0.3060 | Buy Now |
DISTI #
67369030
|
Verical | Conn PC Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ Min Qty: 8 Package Multiple: 1 Date Code: 2306 | Americas - 479 |
|
$0.8062 | Buy Now |
DISTI #
39500-0003
|
TTI | Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 3 CIRCUITS Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 4720 In Stock |
|
$0.5960 / $0.6910 | Buy Now |
Part Details for 0395000003
0395000003 CAD Models
0395000003 Part Data Attributes
|
0395000003
Molex
Buy Now
Datasheet
|
Compare Parts:
0395000003
Molex
Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 0395000003
This table gives cross-reference parts and alternative options found for 0395000003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395000003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020011-C033B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000003 vs 20020011-C033B01LF |
20020036-D032B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000003 vs 20020036-D032B01LF |
20020036-C033B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000003 vs 20020036-C033B01LF |
20020036-C032B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000003 vs 20020036-C032B01LF |
20020011-C032A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000003 vs 20020011-C032A01LF |
20020036-D033B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000003 vs 20020036-D033B01LF |
20020011-C034A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000003 vs 20020011-C034A01LF |
20020011-D032B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000003 vs 20020011-D032B01LF |
20020036-C033B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000003 vs 20020036-C033B01LF |
20020011-D033A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000003 vs 20020011-D033A01LF |