0394250010
Molex
Description: Strip Terminal Block, 85A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 0394250010 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0394250010 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0394250010-ND
DigiKey TERM BLOCK HDR 10POS 90DEG 12MM Min Qty: 240 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 240 $14.4062
$14.4062 Buy Now
DISTI # 0394250010
Avnet Americas Conn Shrouded Header HDR 10 POS 12mm Solder RA Thru-Hole - Bulk (Alt: 0394250010) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Container: Bulk 0
RFQ

CAD Models for 0394250010 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0394250010 by Molex

0394250010
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS AND REACH COMPIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
POLARIZED
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
10
Rated Current
85 A
Rated Voltage
600 V
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. 0394250010
    Molex
    Strip Terminal Block, 85A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Related Parts for 0394250010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0394250010 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0394250010 by Molex

  • Please alert me when 0394250010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0394250010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0394250010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0394250010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0394250010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0394250010 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: