Part Details for 0394210002 by Molex
Overview of 0394210002 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0394210002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13948-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 12MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
434 In Stock |
|
$16.2236 / $19.4700 | Buy Now |
DISTI #
0394210002
|
Avnet Americas | Conn Eurostyle Pluggable F 2 POS 12mm Screw RA Cable Mount 85A/Contact - Bulk (Alt: 0394210002) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1251 / $21.8457 | Buy Now |
DISTI #
V99:2348_07466089
|
Arrow Electronics | Conn Eurostyle Pluggable F 2 POS 12mm Screw RA Cable Mount 85A/Contact EuroMax™ Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2216 | Americas - 360 |
|
$11.3820 / $21.6250 | Buy Now |
DISTI #
MOL39421-0002
|
Heilind Electronics | SR BTS 12MM PLUG 85A 600V Y | Americas - 0 in Stock |
|
$16.6781 / $19.1798 | Buy Now |
DISTI #
62449805
|
Verical | Conn Eurostyle Pluggable F 2 POS 12mm Screw RA Cable Mount 85A/Contact EuroMax™ Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 360 |
|
$21.6250 | Buy Now |
DISTI #
39421-0002
|
TTI | Pluggable Terminal Blocks SR BTS 12MM PLUG 85A PLUG 85A 600V 2 ASY Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$15.5800 / $16.3600 | Buy Now |
DISTI #
000000000001185600
|
Sager | Fixed Terminal Blocks 12MM EUROMAX 02P HORIZONTAL Min Qty: 1 | 1660 |
|
$17.9900 / $24.5300 | Buy Now |
Part Details for 0394210002
0394210002 CAD Models
0394210002 Part Data Attributes:
|
0394210002
Molex
Buy Now
Datasheet
|
Compare Parts:
0394210002
Molex
Strip Terminal Block, 85A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYESTER, POLARIZED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 85 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 8 AWG |