There are no models available for this part yet.
Overview of 0393740910 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 0393740910 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0393740910-ND
|
DigiKey | TERM BLOCK PLUG 10POS 7.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
75 In Stock |
|
$3.4536 / $6.9100 | Buy Now | |
DISTI #
0393740910
|
Avnet Americas | Conn Eurostyle Block PL 10 POS 7.5mm ST 15/ContactA - Bulk (Alt: 0393740910) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2338 / $4.3663 | Buy Now | |
DISTI #
MOL39374-0910
|
Heilind Electronics | SR BTS 7.5MM 10 ASY ST PLUG E | Americas - 0 in Stock |
|
$3.5690 / $3.9854 | Buy Now | |
DISTI #
000000000001160965
|
Sager | Pluggable Terminal Blocks SR BTS 7.5MM 10 ASY ST PLUG FE Min Qty: 300 | 0 |
|
$3.2400 / $3.9500 | Buy Now |
CAD Models for 0393740910 by Molex
Part Data Attributes for 0393740910 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
9 Weeks
|
Additional Feature
|
UL 94V-0, POLARIZED
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 0393740910
This table gives cross-reference parts and alternative options found for 0393740910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0393740910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0393740810 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0393740910 vs 0393740810 |