Part Details for 0393570012 by Molex
Overview of 0393570012 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0393570012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0393570012-ND
|
DigiKey | TERM BLK 12P SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
7501 In Stock |
|
$2.9375 / $4.8400 | Buy Now |
DISTI #
0393570012
|
Avnet Americas | Conn Eurostyle Block 12 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 0393570012) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0276 / $2.7270 | Buy Now |
DISTI #
V36:1790_14028606
|
Arrow Electronics | Conn Eurostyle Block 12 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2326 | Americas - 316 |
|
$2.4420 / $3.4710 | Buy Now |
DISTI #
V99:2348_14028606
|
Arrow Electronics | Conn Eurostyle Block 12 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1715 | Americas - 14 |
|
$1.5780 / $3.1042 | Buy Now |
DISTI #
V79:2366_24072155
|
Arrow Electronics | Conn Eurostyle Block 12 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 4 |
|
$1.9990 / $2.5370 | Buy Now |
DISTI #
MOL39357-0012
|
Heilind Electronics | PCB TERM BLK 3.5MM 12 POLE ST AGT | Americas - 0 in Stock |
|
$2.1764 / $2.4305 | Buy Now |
DISTI #
39357-0012
|
TTI | Fixed Terminal Blocks 3.5MM EURO PCB 12P VT FIXED Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.0800 / $2.4700 | Buy Now |
DISTI #
0393570012
|
Avnet Americas | Conn Eurostyle Block 12 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 0393570012) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0276 / $2.7270 | Buy Now |
Part Details for 0393570012
0393570012 CAD Models
0393570012 Part Data Attributes:
|
0393570012
Molex
Buy Now
Datasheet
|
Compare Parts:
0393570012
Molex
Strip Terminal Block, 17.5A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | UL 94V-0, SHROUDED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |