Part Details for 0391003003 by Molex
Overview of 0391003003 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0391003003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0391003003
|
Avnet Americas | Connector Barrier Terminal Strip Receptacle 3Position 16.5mm Screw Straight Panel Mount 85A (Alt: 0391003003) Min Qty: 2016 Package Multiple: 126 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.1686 / $2.6330 | Buy Now |
DISTI #
MOL39100-3003
|
Heilind Electronics | TERM STRIP 16.5MM 600V 85A 3P WHT | Americas - 0 in Stock |
|
$2.1509 / $2.2586 | Buy Now |