Part Details for 0391002112 by Molex
Overview of 0391002112 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0391002112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20072-ND
|
DigiKey | CONN TERM STRIP 12CIRC 0.394" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
480 In Stock |
|
$2.3081 / $4.4300 | Buy Now |
DISTI #
0391002112
|
Avnet Americas | TERM STRIP 10MM LOW PROF 12 CIR WHT - Bulk (Alt: 0391002112) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3059 / $2.8333 | Buy Now |
DISTI #
V36:1790_14028310
|
Arrow Electronics | Conn Barrier Strip 12 POS 10mm Panel Mount 30A Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2206 | Americas - 150 |
|
$2.3570 / $3.9824 | Buy Now |
DISTI #
MOL39100-2112
|
Heilind Electronics | TERM STRIP 10MM LOW PROF R WHT | Americas - 0 in Stock |
|
$3.0716 / $3.3789 | Buy Now |
DISTI #
61647993
|
Verical | Conn Barrier Strip 12 POS 10mm Panel Mount 30A Min Qty: 2 Package Multiple: 1 Date Code: 2206 | Americas - 150 |
|
$3.9824 | Buy Now |
DISTI #
39100-2112
|
TTI | Barrier Terminal Blocks TERM STRIP 10MM LOW PROF 12 CIR WHT Min Qty: 500 Package Multiple: 250 Container: Each | Americas - 0 |
|
$2.4900 / $2.7400 | Buy Now |
DISTI #
000000000005251889
|
Sager | Barrier Terminal Blocks 10MM EURO STRIP 12P 2SCREW Min Qty: 500 | 0 |
|
$2.7900 / $3.2800 | Buy Now |
Part Details for 0391002112
0391002112 CAD Models
0391002112 Part Data Attributes
|
0391002112
Molex
Buy Now
Datasheet
|
Compare Parts:
0391002112
Molex
CONN TERM STRIP 12CIRC 0.394"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |