Part Details for 0391002003 by Molex
Results Overview of 0391002003 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0391002003 Information
0391002003 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0391002003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20069-ND
|
DigiKey | CONN TERM STRIP 3CIRC 0.394" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
678 In Stock |
|
$0.6468 / $1.3600 | Buy Now |
DISTI #
0391002003
|
Avnet Americas | Panel Mount Barrier Terminal Block, Eurostyle, 2 Row, 3 Positions, 18 AWG, 10 AWG, 10 mm, 30 A - Bul... more Min Qty: 2500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6209 / $0.6338 | Buy Now |
DISTI #
MOL39100-2003
|
Heilind Electronics | TERM STRIP 10MM HIGH PROF 3 C R WHT | Americas - 0 in Stock |
|
$0.7355 / $0.7723 | Buy Now |
DISTI #
39100-2003
|
TTI | Barrier Terminal Blocks TERM STRIP 10MM HIGH PROF 3 CIR WHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.6810 | Buy Now |
DISTI #
000000000005251869
|
Sager | Barrier Terminal Blocks 10MM EURO STRIP 03P 2SCREW Min Qty: 2500 | 0 |
|
$0.6677 / $0.7494 | Buy Now |
Part Details for 0391002003
0391002003 CAD Models
0391002003 Part Data Attributes
|
0391002003
Molex
Buy Now
Datasheet
|
Compare Parts:
0391002003
Molex
CONN TERM STRIP 3CIRC 0.394"
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |