Part Details for 0391001809 by Molex
Overview of 0391001809 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0391001809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23160-ND
|
DigiKey | CONN TERM STRIP 9CIRC 0.315" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
184 In Stock |
|
$1.5404 / $2.5400 | Buy Now |
DISTI #
0391001809
|
Avnet Americas | Conn Terminal Block 9 POS 8mm Screw ST Cable Mount 20A - Bulk (Alt: 0391001809) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8935 / $2.1894 | Buy Now |
DISTI #
MOL39100-1809
|
Heilind Electronics | TERM STRIP 8MM HIGH PROF WHT | Americas - 0 in Stock |
|
$1.8504 / $1.8781 | Buy Now |
Part Details for 0391001809
0391001809 CAD Models
0391001809 Part Data Attributes
|
0391001809
Molex
Buy Now
Datasheet
|
Compare Parts:
0391001809
Molex
Barrier Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |