Part Details for 0391-0-15-01-07-27-10-0 by Mill-Max Mfg Corp
Overview of 0391-0-15-01-07-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RJK0391DPA-00#J53 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 50A 2.9Mohm Wpak |
Price & Stock for 0391-0-15-01-07-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N3689
|
Newark | Pcb Socket, 1Pos, Solder Mount, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0391 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0391-0-15-01-07-27-10-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 / $2.2600 | Buy Now |
DISTI #
0391-015010727100-ND
|
DigiKey | CONN PIN RCPT .065-.082 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1000 In Stock |
|
$1.2790 / $2.4700 | Buy Now |
DISTI #
575-0391015010727
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 7 CON RoHS: Not Compliant | 3217 |
|
$1.1800 / $1.7700 | Buy Now |
DISTI #
V36:1790_06448764
|
Arrow Electronics | Contact SKT 7 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 2130 | Americas - 296 |
|
$1.1238 / $1.1992 | Buy Now |
DISTI #
MMX0391-0-15-01-07-27-100
|
Heilind Electronics | Americas - 82 in Stock |
|
$1.3608 | Buy Now | |
DISTI #
58107730
|
Verical | Contact SKT 7 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 296 Package Multiple: 296 Date Code: 2130 | Americas - 296 |
|
$1.1992 | Buy Now |
DISTI #
MMX0391-0-15-01-07-27-100
|
Interstate Connecting Components | 27 |
|
$1.3608 | Buy Now | |
DISTI #
000000000000036950
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 7 CON Min Qty: 1000 | 0 |
|
$0.5003 / $2.4100 | Buy Now |
Part Details for 0391-0-15-01-07-27-10-0
0391-0-15-01-07-27-10-0 CAD Models
0391-0-15-01-07-27-10-0 Part Data Attributes
|
0391-0-15-01-07-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0391-0-15-01-07-27-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |