Part Details for 0390NR20D by Stetron International Inc
Overview of 0390NR20D by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0390NR20D
0390NR20D CAD Models
0390NR20D Part Data Attributes
|
0390NR20D
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0390NR20D
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 320V, 130J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 130 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for 0390NR20D
This table gives cross-reference parts and alternative options found for 0390NR20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0390NR20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOV20251DFA | Cooper Industries | Check for Price | Varistor, 330V, 130J, Through Hole Mount, | 0390NR20D vs MOV20251DFA |
TNR23G391K | Chemi-Con | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 320V, 130J, THROUGH HOLE MOUNT | 0390NR20D vs TNR23G391K |