Part Details for 039-5032-0 by Pulse Electronics Corporation
Overview of 039-5032-0 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX25032ASA00A#S0 | Renesas Electronics Corporation | EEPROM, SOP, / | |
R1EX25032ATA00G#U0 | Renesas Electronics Corporation | EEPROM, TSSOP, /Embossed Tape | |
RJL5032DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 2800Mohm To-220Fl |
Price & Stock for 039-5032-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002576981
|
Sager | Power Inductors - Leaded 10VA UI39/8 FLAT 2x12V | 0 |
|
Buy Now |