Part Details for 039-41508-0231-200-250V-60 HZ by TE Connectivity
Overview of 039-41508-0231-200-250V-60 HZ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si | |
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Price & Stock for 039-41508-0231-200-250V-60 HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M242-156-G
|
TME | Meter: counter, on panel, analogue,mounting, 200÷250V, 48x48mm Min Qty: 1 | 0 |
|
$26.4000 / $30.1700 | RFQ |