Part Details for 0388015.MXP by Littelfuse Inc
Overview of 0388015.MXP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0388015.MXP
0388015.MXP CAD Models
0388015.MXP Part Data Attributes
|
0388015.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0388015.MXP
Littelfuse Inc
Electric Fuse, 15A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; KTL; PSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 0388015.MXP
This table gives cross-reference parts and alternative options found for 0388015.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0388015.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFB0520F/15 | Electric Fuse, Very Fast Blow, 15A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | Camden Electronics Ltd | 0388015.MXP vs CFB0520F/15 |
GGM15 | Electric Fuse, Fast Blow, 15A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 0388015.MXP vs GGM15 |
7017.5340 | Electric Fuse, Very Fast Blow, 15A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0388015.MXP vs 7017.5340 |
JMP015 | Electric Fuse, Normal Blow, 15A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0388015.MXP vs JMP015 |
JMP-A015 | Electric Fuse, | Conquer Electronics Co Ltd | 0388015.MXP vs JMP-A015 |
7017.534 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 15A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0388015.MXP vs 7017.534 |