Part Details for 0387700603 by Molex
Overview of 0387700603 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387700603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387700603-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 600 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8565 | Buy Now |
DISTI #
0387700603
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Screw Panel Mount - Trays (Alt: 0387700603) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
RFQ | |
DISTI #
38770-0603
|
TTI | Barrier Terminal Blocks CB BTS ONESCR 3 ASY CB BTS ONESCR 3 ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each |
Americas - 1200 In Stock |
|
$1.3500 | Buy Now |
Part Details for 0387700603
0387700603 CAD Models
0387700603 Part Data Attributes
|
0387700603
Molex
Buy Now
Datasheet
|
Compare Parts:
0387700603
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |