Part Details for 0387700111 by Molex
Overview of 0387700111 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387700111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13937-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
222 In Stock |
|
$2.9418 / $6.4100 | Buy Now |
DISTI #
0387700111
|
Avnet Americas | Conn Barrier Strip 22 POS 9.53mm Screw Panel Mount - Trays (Alt: 0387700111) RoHS: Compliant Min Qty: 320 Package Multiple: 80 Container: Tray | 0 |
|
RFQ |