-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5763-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3998 In Stock |
|
$2.9687 / $5.3700 | Buy Now |
DISTI #
0387700106
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Screw ST Panel Mount - Trays (Alt: 0387700106) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Tray | 566 |
|
RFQ | |
DISTI #
V99:2348_07463282
|
Arrow Electronics | Conn Barrier Strip 12 POS 9.53mm Panel Mount 15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2203 | Americas - 8 |
|
$2.6120 / $5.1856 | Buy Now |
DISTI #
MOL38770-0106
|
Heilind Electronics | CB BTS STD 6 ASY | Americas - 2875 in Stock |
|
$3.2967 / $4.1676 | Buy Now |
DISTI #
60947001
|
Verical | Conn Barrier Strip 12 POS 9.53mm Panel Mount 15A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2203 | Americas - 8 |
|
$5.1856 | Buy Now |
DISTI #
38770-0106
|
TTI | Barrier Terminal Blocks .375 LOW PROFILE 6P screw terminal style RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2628 In Stock |
|
$3.3000 / $4.3500 | Buy Now |
DISTI #
MOL38770-0106
|
Interstate Connecting Components | CB BTS STD 6 ASY | 958 |
|
$3.2967 / $4.1676 | Buy Now |
DISTI #
000000000001081781
|
Sager | Barrier Terminal Blocks .375 BARRIER 06P 2-ROW LOPRO | 379 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy