Part Details for 0387600305 by Molex
Overview of 0387600305 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387600305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387600305-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 250 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$4.2749 | Buy Now |
DISTI #
0387600305
|
Avnet Americas | Conn Barrier Strip 10 POS 9.53mm Screw Panel Mount - Trays (Alt: 0387600305) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL38760-0305
|
Heilind Electronics | CB BTS STD 5 ASY DOUBLE ROW 7600 SERIES .375 | Americas - 0 in Stock |
|
Buy Now |