There are no models available for this part yet.
Overview of 0387600116 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0387600116 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23-0387600116-ND
|
DigiKey | CONN BARRIER STRP 16CIRC 0.375" Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10 In Stock |
|
$7.7170 / $11.4000 | Buy Now | |
DISTI #
72K2060
|
Avnet Americas | Conn Barrier Strip 32 POS 9.53mm Screw ST Panel Mount - Bulk (Alt: 72K2060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 179 Partner Stock |
|
$7.7500 / $9.8200 | Buy Now | |
DISTI #
0387600116
|
Avnet Americas | Conn Barrier Strip 32 POS 9.53mm Screw ST Panel Mount - Trays (Alt: 0387600116) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | ||
DISTI #
38760-0116
|
TTI | Barrier Terminal Blocks CB BTS STD 16 ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Each | Americas - 0 |
|
Buy Now |